16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3093EEUE+T

DigiKey Part Number
175-MAX3093EEUE+TTR-ND - Tape & Reel (TR)
175-MAX3093EEUE+TCT-ND - Cut Tape (CT)
175-MAX3093EEUE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3093EEUE+T
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3093EEUE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
45 mV
Data Rate
10Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,333
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$61.09000$61.09
10$47.16400$471.64
25$43.69240$1,092.31
100$39.87340$3,987.34
250$38.05240$9,513.10
500$36.95508$18,477.54
1,000$36.05196$36,051.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$35.09864$87,746.60
Manufacturers Standard Package