
MAX3087ECSA+T | |
---|---|
DigiKey Part Number | 175-MAX3087ECSA+TTR-ND - Tape & Reel (TR) 175-MAX3087ECSA+TCT-ND - Cut Tape (CT) 175-MAX3087ECSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3087ECSA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3087ECSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.58000 | $41.58 |
10 | $31.72000 | $317.20 |
25 | $29.25160 | $731.29 |
100 | $26.53540 | $2,653.54 |
250 | $25.23960 | $6,309.90 |
500 | $24.45880 | $12,229.40 |
1,000 | $23.81590 | $23,815.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $23.13745 | $57,843.62 |