MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3045BESE+T

DigiKey Part Number
175-MAX3045BESE+TTR-ND - Tape & Reel (TR)
175-MAX3045BESE+TCT-ND - Cut Tape (CT)
175-MAX3045BESE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3045BESE+T
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3045BESE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
20Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,401
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$68.04000$68.04
10$52.76100$527.61
25$48.94440$1,223.61
100$44.74690$4,474.69
250$42.74500$10,686.25
500$41.53852$20,769.26
1,000$40.54538$40,545.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$39.49745$98,743.62
Manufacturers Standard Package