
MAX30134EVSYS# | |
---|---|
DigiKey Part Number | 505-MAX30134EVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX30134EVSYS# |
Description | EVAL BOARD FOR MAX30131 MAX30132 |
Customer Reference | |
Detailed Description | MAX30131, MAX30132, MAX30134 - Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | - | |
Embedded | - | |
Utilized IC / Part | MAX30131, MAX30132, MAX30134 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $561.18000 | $561.18 |