
MAX30134CWA+T | |
---|---|
DigiKey Part Number | 175-MAX30134CWA+TTR-ND - Tape & Reel (TR) 175-MAX30134CWA+TCT-ND - Cut Tape (CT) 175-MAX30134CWA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX30134CWA+T |
Description | IC TRANSLATOR |
Customer Reference | |
Detailed Description | 4 Channel AFE 16 Bit 25-WLP (2.94x2.94) |
Datasheet | Datasheet |
EDA/CAD Models | MAX30134CWA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 16 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 1.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, WLBGA | |
Supplier Device Package | 25-WLP (2.94x2.94) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.92000 | $87.92 |
10 | $68.71300 | $687.13 |
25 | $63.92320 | $1,598.08 |
100 | $58.65790 | $5,865.79 |
250 | $56.14784 | $14,036.96 |
500 | $54.63464 | $27,317.32 |
1,000 | $53.38946 | $53,389.46 |