
MAX292CSA+ | |
|---|---|
DigiKey Part Number | MAX292CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX292CSA+ |
Description | IC FILTER 25KHZ LOWPASS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bessel, Low Pass Switched Capacitor Filter IC Bessel, Low Pass Switched Capacitor 8th Order 25kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX292CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 25kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.75V ~ 11V, ±2.375V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.72000 | $98.72 |
| 10 | $77.49800 | $774.98 |
| 25 | $72.19960 | $1,804.99 |
| 100 | $66.37430 | $6,637.43 |
| 300 | $63.12530 | $18,937.59 |
| 500 | $61.92384 | $30,961.92 |
| 1,000 | $60.54627 | $60,546.27 |

