
MAX274EVKIT | |
|---|---|
DigiKey Part Number | MAX274EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX274EVKIT |
Description | EVAL BOARD FOR MAX274 |
Customer Reference | |
Detailed Description | MAX274 - Active - Band Pass, High Pass, Low Pass Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Filter | |
Function | Active - Band Pass, High Pass, Low Pass | |
Embedded | - | |
Utilized IC / Part | MAX274 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



