Direct

MAX2690EUB | |
|---|---|
DigiKey Part Number | MAX2690EUB-ND |
Manufacturer | |
Manufacturer Product Number | MAX2690EUB |
Description | IC AMP/DOWNCONVERTER LNA UMAX |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, CDMA, ISM, PCS, WLAN Down Converter 400MHz ~ 2.5GHz 10-uMAX/uSOP |
EDA/CAD Models | MAX2690EUB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
RF Type | Cellular, CDMA, ISM, PCS, WLAN | |
Frequency | 400MHz ~ 2.5GHz | |
Number of Mixers | 1 | |
Gain | 7.9dB | |
Noise Figure | 12dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 20.1mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |


