Direct
Parametric Equivalent

MAX2643EXT-T | |
|---|---|
DigiKey Part Number | MAX2643EXT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2643EXT-T |
Description | IC AMP CELL 800MHZ-1GHZ SC70-6 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, ISM, SMR 800MHz ~ 1GHz SC-70-6 |
EDA/CAD Models | MAX2643EXT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 800MHz ~ 1GHz | |
P1dB | -18dBm | |
Gain | 16.7dB | |
Noise Figure | 1.3dB | |
RF Type | Cellular, ISM, SMR | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5.3mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |


