MAX4841EXT+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2642EXT+T

DigiKey Part Number
MAX2642EXT+TTR-ND - Tape & Reel (TR)
MAX2642EXT+TCT-ND - Cut Tape (CT)
MAX2642EXT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX2642EXT+T
Description
IC AMP CELL 800MHZ-1GHZ SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, ISM, SMR 800MHz ~ 1GHz SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MAX2642EXT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
800MHz ~ 1GHz
P1dB
-18dBm
Gain
16.7dB
Noise Figure
1.3dB
RF Type
Cellular, ISM, SMR
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
5.3mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,118
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.91000$46.91
10$40.62100$406.21
25$38.42640$960.66
100$35.42010$3,542.01
250$33.61728$8,404.32
500$32.34454$16,172.27
1,000$31.14548$31,145.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$29.66688$74,167.20
Manufacturers Standard Package