
MAX26406AFOCY+T | |
---|---|
DigiKey Part Number | 175-MAX26406AFOCY+TTR-ND - Tape & Reel (TR) 175-MAX26406AFOCY+TCT-ND - Cut Tape (CT) 175-MAX26406AFOCY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX26406AFOCY+T |
Description | 36V 4A/5A/6A SYNC LOW IQ BUCK CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (5V) 1 Output 6A 17-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.46000 | $30.46 |
10 | $22.99100 | $229.91 |
25 | $21.11880 | $527.97 |
100 | $19.05610 | $1,905.61 |
250 | $18.07308 | $4,518.27 |
500 | $17.48040 | $8,740.20 |
1,000 | $16.99250 | $16,992.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $16.47760 | $41,194.00 |
5,000 | $16.16726 | $80,836.30 |