
MAX2634AXT/V+T | |
|---|---|
DigiKey Part Number | 175-MAX2634AXT/V+TTR-ND - Tape & Reel (TR) 175-MAX2634AXT/V+TCT-ND - Cut Tape (CT) 175-MAX2634AXT/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2634AXT/V+T |
Description | IC AMP RKE 315MHZ/434MHZ SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC RKE, Access Control 315MHz, 434MHz SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2634AXT/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 315MHz, 434MHz | |
P1dB | -29dbm | |
Gain | 15.5dB | |
Noise Figure | 1.25dB | |
RF Type | RKE, Access Control | |
Voltage - Supply | 2.2V ~ 5.5V | |
Current - Supply | 2.5mA | |
Test Frequency | 315MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 10 | $18.57700 | $185.77 |
| 25 | $17.54720 | $438.68 |
| 100 | $16.13180 | $1,613.18 |
| 250 | $15.28184 | $3,820.46 |
| 500 | $14.68154 | $7,340.77 |
| 1,000 | $14.11551 | $14,115.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.41721 | $33,543.03 |
| 5,000 | $12.92430 | $64,621.50 |

