Direct

MAX2611EUS-T | |
|---|---|
DigiKey Part Number  | MAX2611EUS-T-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MAX2611EUS-T  | 
Description  | IC AMP GPS 0HZ-1.1GHZ SOT143-4  | 
Customer Reference  | |
Detailed Description  | RF Amplifier IC GPS, ISM, PCS, Set Top Box, WLAN, WLL 0Hz ~ 1.1GHz SOT-143-4  | 
EDA/CAD Models  | MAX2611EUS-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Frequency  | 0Hz ~ 1.1GHz  | |
P1dB  | -  | |
Gain  | 18.3dB  | |
Noise Figure  | -  | |
RF Type  | GPS, ISM, PCS, Set Top Box, WLAN, WLL  | |
Voltage - Supply  | 5V  | |
Current - Supply  | 16mA  | |
Test Frequency  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-253-4, TO-253AA  | |
Supplier Device Package  | SOT-143-4  | |
Base Product Number  | 


