
MAX260BCWG+ | |
---|---|
DigiKey Part Number | MAX260BCWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX260BCWG+ |
Description | IC FILTER 7.5KHZ SWITCH 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Universal Switched Capacitor Filter IC Universal Switched Capacitor 2nd Order 75kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX260BCWG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 75kHz | |
Number of Filters | 2 | |
Filter Order | 2nd | |
Voltage - Supply | 4.74V ~ 12.6V, ±2.37V ~ 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $155.86000 | $155.86 |
10 | $125.07600 | $1,250.76 |
30 | $116.81667 | $3,504.50 |