MAX2602ESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 229
Unit Price: $64.70000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000

Similar


Infineon Technologies
In Stock: 7,759
Unit Price: $4.17000
Datasheet

Similar


Infineon Technologies
In Stock: 39,781
Unit Price: $2.53000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: $0.00000
Datasheet
8 SOIC EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2602ESA

DigiKey Part Number
MAX2602ESA-ND
Manufacturer
Manufacturer Product Number
MAX2602ESA
Description
RF TRANS NPN 15V 1GHZ 8-SOIC-EP
Customer Reference
Detailed Description
RF Transistor NPN 15V 1.2A 1GHz 6.4W Surface Mount 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX2602ESA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
15V
Frequency - Transition
1GHz
Noise Figure (dB Typ @ f)
3.3dB @ 836MHz
Gain
11.6dB
Power - Max
6.4W
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 250mA, 3V
Current - Collector (Ic) (Max)
1.2A
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable