
MAX25503ATMA/V+ | |
---|---|
DigiKey Part Number | 175-MAX25503ATMA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25503ATMA/V+ |
Description | 24X4 MATRIX LED DRIVER FOR LOCAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 96 Output Linear PWM, SPI Dimming 65mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 96 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 65mA | |
Frequency | - | |
Dimming | PWM, SPI | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.85000 | $59.85 |
10 | $46.17300 | $461.73 |