Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25301BATB/V+T

DigiKey Part Number
175-MAX25301BATB/V+TTR-ND - Tape & Reel (TR)
175-MAX25301BATB/V+TCT-ND - Cut Tape (CT)
175-MAX25301BATB/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX25301BATB/V+T
Description
IC REG LINEAR POS PROG 1A 10TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX25301BATB/V+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 1A
Current - Output
Current - Quiescent (Iq)
2 mA
PSRR
70dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Enable, Reset Output
Protection Features
Over Current, Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,991
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.26000$15.26
10$11.21000$112.10
25$10.20120$255.03
100$9.09350$909.35
250$8.56576$2,141.44
500$8.24760$4,123.80
1,000$7.98578$7,985.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.70920$19,273.00
5,000$7.54253$37,712.65
7,500$7.45910$55,943.25
Manufacturers Standard Package