
MAX25249ATPH/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX25249ATPH/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX25249ATPH/VY+T |
Description | ASIL B MINI PMIC FOR CAMERA SENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, Digital Camera Voltage Regulator IC 4 Output 20-WETQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25249ATPH/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, Digital Camera | |
Voltage - Input | 5V ~ 36V | |
Number of Outputs | 4 | |
Voltage - Output | 0.8V ~ 3.9875V, 3V ~ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WETQFN (3.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $27.43495 | $68,587.38 |

