20 WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 WFQFN
How Smart Healthcare is Changing Lives

MAX25249ATPA/VY+

DigiKey Part Number
505-MAX25249ATPA/VY+-ND
Manufacturer
Manufacturer Product Number
MAX25249ATPA/VY+
Description
ASIL B CAMERA SENSOR PWR SUPPLY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 2.2MHz 20-WETQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
MAX25249ATPA/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Topology
Step-Down (Buck) Synchronous (3), Linear (LDO) (1)
Number of Outputs
4
Frequency - Switching
2.2MHz
Voltage/Current - Output 1
3V ~ 4V, 1A
Voltage/Current - Output 2
0.8V ~ 3.9875V, 1.2A
Voltage/Current - Output 3
0.8V ~ 3.9875V, 1.2A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4.5V ~ 36V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WETQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$36.22000$36.22
5$34.88600$174.43
10$34.32300$343.23
25$33.58680$839.67
50$33.04200$1,652.10
100$32.50590$3,250.59
490$31.30649$15,340.18
980$30.79626$30,180.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.