
MAX25232ATCG/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25232ATCG/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25232ATCG/V+ |
Description | IC REG BUCK ADJ 3A 12TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3V 1 Output 3A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX25232ATCG/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.94000 | $29.94 |
| 10 | $22.55800 | $225.58 |
| 25 | $20.71600 | $517.90 |
| 100 | $18.68870 | $1,868.87 |
| 250 | $17.72224 | $4,430.56 |
| 624 | $16.97622 | $10,593.16 |
| 1,248 | $16.52580 | $20,624.20 |
| 3,120 | $16.05023 | $50,076.72 |

