
MAX2510EEI+ | |
---|---|
DigiKey Part Number | MAX2510EEI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2510EEI+ |
Description | IC RF TXRX ISM<1GHZ 28QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 100MHz ~ 600MHz 28-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2510EEI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 1dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Receiving | 14mA | |
Current - Transmitting | 17mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $96.38520 | $4,819.26 |