
MAX25014ATG/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25014ATG/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25014ATG/V+ |
Description | IC LED DRV CTRL PWM 150MA 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 150mA 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25014ATG/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 5V | |
Current - Output / Channel | 150mA | |
Frequency | 400kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.64000 | $59.64 |
| 10 | $46.03800 | $460.38 |
| 75 | $39.56107 | $2,967.08 |
| 150 | $38.05560 | $5,708.34 |
| 300 | $36.81577 | $11,044.73 |
| 525 | $35.97712 | $18,887.99 |
| 1,050 | $35.10532 | $36,860.59 |





