MAX1669EEE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet
16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1669EEE

DigiKey Part Number
MAX1669EEE-ND
Manufacturer
Manufacturer Product Number
MAX1669EEE
Description
IC FAN CTRLR W/SENSOR 16-QSOP
Customer Reference
Detailed Description
Fan Control, Temp Monitor -40°C ~ 125°C External Sensor SMBus Output 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1669EEE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Fan Control, Temp Monitor
Sensor Type
External
Sensing Temperature
-40°C ~ 125°C
Accuracy
±5°C(Max)
Topology
ADC, Comparator, Multiplexer, Register Bank
Output Type
SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,476 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2,476In Stock
Ships from Rochester Electronics, LLC