
MAX1669EEE+ | |
---|---|
DigiKey Part Number | 505-MAX1669EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1669EEE+ |
Description | IC FAN CTRLR W/SENSOR 16-QSOP |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C External Sensor SMBus Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1669EEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Fan Control, Temp Monitor | |
Sensor Type | External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±5°C(Max) | |
Topology | ADC, Comparator, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |