MAX745EAP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22881CAAP+

DigiKey Part Number
505-MAX22881CAAP+-ND
Manufacturer
Manufacturer Product Number
MAX22881CAAP+
Description
DGTL ISOLTR 3.75KV 4CH GP 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 4 Channel 10Mbps 200kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
Yes
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Bidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
67.9ns, 67.8ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
5ns, 5ns
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8,910
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
132$34.28917$4,526.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.