18 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX222EWN+T

DigiKey Part Number
175-MAX222EWN+TTR-ND - Tape & Reel (TR)
175-MAX222EWN+TCT-ND - Cut Tape (CT)
175-MAX222EWN+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX222EWN+T
Description
IC TRANSCEIVER FULL 2/2 18SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX222EWN+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,820
Factory Stock: 7,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$83.57000$83.57
10$65.21300$652.13
25$60.64000$1,516.00
100$55.60800$5,560.80
250$53.20992$13,302.48
500$51.76434$25,882.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$46.15485$46,154.85
Manufacturers Standard Package