
MAX22290CASA+T | |
|---|---|
DigiKey Part Number | 175-MAX22290CASA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX22290CASA+T |
Description | DG ISO 3KV 2CH CAN/RS232 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 3000Vrms 2 Channel 200Mbps 50kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22290CASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 9.5ns, 9.9ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 0.8ns, 1ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.20577 | $33,014.42 |
| 5,000 | $12.94700 | $64,735.00 |


