
MAX22207ATC+T | |
---|---|
DigiKey Part Number | 505-MAX22207ATC+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX22207ATC+T |
Description | 36V BRUSHED DC MOTOR DRIVER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS On/Off 12-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22207ATC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Current - Output | 3.5A | |
Voltage - Supply | 3V ~ 36V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN-EP (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.09207 | $22,730.17 |
5,000 | $8.90112 | $44,505.60 |
7,500 | $8.80548 | $66,041.10 |