MAX213CAI is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3,445
Unit Price: $89.25000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 142
Unit Price: $118.32000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 108
Unit Price: $114.54000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 65
Unit Price: $113.89000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $84.58587
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1
Unit Price: $118.32000
Datasheet

Direct


Analog Devices Inc.
In Stock: 235
Unit Price: $41.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $14.98507
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $33.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,241
Unit Price: $33.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 15,527
Unit Price: $31.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $12.52178
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $37.44000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,557
Unit Price: $20.61000
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX213CAI

DigiKey Part Number
MAX213CAI-ND
Manufacturer
Manufacturer Product Number
MAX213CAI
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX213CAI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,628 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,628In Stock
Ships from Rochester Electronics, LLC