28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM213EARSZ-REEL

DigiKey Part Number
505-ADM213EARSZ-REELTR-ND - Tape & Reel (TR)
505-ADM213EARSZ-REELCT-ND - Cut Tape (CT)
505-ADM213EARSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM213EARSZ-REEL
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM213EARSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,281
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.25000$33.25
10$21.39800$213.98
25$18.31040$457.76
100$14.81760$1,481.76
250$13.10280$3,275.70
500$12.04800$6,024.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$10.87957$16,319.35
Manufacturers Standard Package