
MAX2082CXD+ | |
---|---|
DigiKey Part Number | 505-MAX2082CXD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2082CXD+ |
Description | IC TRANSCEIVER 336CSBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transceiver 336-CSBGA (10x23) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2082CXD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 336-LFBGA, CSBGA | |
Supplier Device Package | 336-CSBGA (10x23) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,049.60000 | $2,049.60 |
10 | $1,765.06400 | $17,650.64 |
36 | $1,750.63778 | $63,022.96 |