DS1344D-3+T&R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17250ATD+T

DigiKey Part Number
175-MAX17250ATD+TTR-ND - Tape & Reel (TR)
175-MAX17250ATD+TCT-ND - Cut Tape (CT)
175-MAX17250ATD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17250ATD+T
Description
IC REG BOOST ADJ 14TDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 14-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17250ATD+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
-
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,160
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.37000$51.37
10$39.46400$394.64
25$36.47760$911.94
100$33.19970$3,319.97
250$31.63556$7,908.89
500$30.69318$15,346.59
1,000$29.91739$29,917.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$26.95980$67,399.50
Manufacturers Standard Package