
MAX20800TPB+ | |
|---|---|
DigiKey Part Number | MAX20800TPB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20800TPB+ |
Description | IC CELL-STRING OPTIMIZER 10FCQFN |
Customer Reference | |
Detailed Description | Cell-String Optimizer 10-FCQFN (5.8x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20800TPB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Cell-String Optimizer | |
Applications | Maximum Power Point Tracking (MPPT) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerVQFN | |
Supplier Device Package | 10-FCQFN (5.8x3) | |
Base Product Number |

