MAX20801TPBA+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20800TPB+T

DigiKey Part Number
505-MAX20800TPB+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20800TPB+T
Description
IC CELL-STRING OPTIMIZER 10FCQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cell-String Optimizer 10-FCQFN (5.8x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX20800TPB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Cell-String Optimizer
Applications
Maximum Power Point Tracking (MPPT)
Mounting Type
Surface Mount
Package / Case
10-PowerVQFN
Supplier Device Package
10-FCQFN (5.8x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$40.24921$100,623.02
Manufacturers Standard Package