
MAX20481AATEC/VY+ | |
---|---|
DigiKey Part Number | 505-MAX20481AATEC/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20481AATEC/VY+ |
Description | 5-CHANNEL AUTOMOTIVE SOC SYSTEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-SW-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20481AATEC/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 4 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 28.8ms Minimum | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-SW-TQFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $19.85845 | $3,971.69 |