Boost Switching Regulator IC Positive Adjustable 3.8V 1 Output 1A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20471ATCA/V+

DigiKey Part Number
505-MAX20471ATCA/V+-ND
Manufacturer
Manufacturer Product Number
MAX20471ATCA/V+
Description
IC REG BOOST ADJ 1A 12TDFN
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3.8V 1 Output 1A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20471ATCA/V+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
4V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.25V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types