
MAX20446BATG/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20446BATG/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20446BATG/VY+ |
Description | 6CH LED DRIVER WITH HYBRID DIMMI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Up (Boost), SEPIC Analog, I2C, PWM Dimming 120mA 24-SWTQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20446BATG/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost), SEPIC | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 52V | |
Current - Output / Channel | 120mA | |
Frequency | 400kHz ~ 2.2MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-SWTQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | $38.09469 | $18,666.40 |

