
MAX20410EAFOF/VY+ | |
---|---|
DigiKey Part Number | 175-MAX20410EAFOF/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20410EAFOF/VY+ |
Description | IC REG BUCK 3.3V 10A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 10A 17-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.23000 | $71.23 |
10 | $55.29600 | $552.96 |
25 | $51.31760 | $1,282.94 |
100 | $46.94720 | $4,694.72 |
420 | $43.90138 | $18,438.58 |
840 | $42.81587 | $35,965.33 |
1,260 | $42.27224 | $53,263.02 |