Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V) 1 Output 10A 17-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20410AFOD/VY+

DigiKey Part Number
505-MAX20410AFOD/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20410AFOD/VY+
Description
IC REG BCK ADJ/0.8V 10A 17FC2QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V) 1 Output 10A 17-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX20410AFOD/VY+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
17-FC2QFN (3.5x3.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Factory Stock: 1,680
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$52.38000$52.38
10$40.22100$402.21
25$37.19640$929.91
100$33.86510$3,386.51
420$31.54426$13,248.59
840$30.71714$25,802.40
1,260$30.30300$38,181.78
2,520$29.69565$74,833.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.