
MAX20410AFOA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20410AFOA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20410AFOA/VY+ |
Description | IC REG BCK ADJ/0.8V 10A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (5V) 1 Output 10A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20410AFOA/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.38000 | $52.38 |
| 10 | $40.22100 | $402.21 |
| 25 | $37.19640 | $929.91 |
| 100 | $33.86510 | $3,386.51 |
| 420 | $31.54426 | $13,248.59 |
| 840 | $30.71714 | $25,802.40 |
| 1,260 | $30.30300 | $38,181.78 |
| 2,520 | $29.69565 | $74,833.04 |

