17-FC2QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20408AFOD/VY+

DigiKey Part Number
505-MAX20408AFOD/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20408AFOD/VY+
Description
IC REG BUCK ADJ/0.8V 8A 17FC2QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V) 1 Output 8A 17-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX20408AFOD/VY+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
17-FC2QFN (3.5x3.75)
Base Product Number
In-Stock: 1,244
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$47.87000$47.87
10$36.69500$366.95
25$33.89160$847.29
100$30.81100$3,081.10
420$28.66343$12,038.64
840$27.89833$23,434.60
1,260$27.51499$34,668.89
2,520$26.95316$67,921.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.