
| MAX20353AEWN+ | |
|---|---|
| DigiKey Part Number | 505-MAX20353AEWN+-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX20353AEWN+ | 
| Description | WEARABLE POWER MANAGEMENT SOLUTI | 
| Customer Reference | |
| Detailed Description | Battery Management PMIC 56-WLP (4.18x3.68) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX20353AEWN+ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Strip | |
| Part Status | Discontinued at Digi-Key | |
| Applications | Battery Management | |
| Current - Supply | 1.3µA | |
| Voltage - Supply | 2.7V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 56-WFBGA, WLBGA | |
| Supplier Device Package | 56-WLP (4.18x3.68) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $90.07000 | $90.07 | 
| 10 | $70.52200 | $705.22 | 
| 60 | $61.99917 | $3,719.95 | 
| 120 | $59.69300 | $7,163.16 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China