MAX20313EWC+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20314EWC+T

DigiKey Part Number
175-MAX20314EWC+TTR-ND - Tape & Reel (TR)
175-MAX20314EWC+TCT-ND - Cut Tape (CT)
175-MAX20314EWC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX20314EWC+T
Description
IC CURRENT SWITCH 5% 12WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Switch Regulator 6A 12-WLP (1.65x1.45)
Datasheet
 Datasheet
EDA/CAD Models
MAX20314EWC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Switch
Sensing Method
-
Accuracy
±5%
Voltage - Input
2.5V ~ 5.5V
Current - Output
6A
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFBGA, WLBGA
Supplier Device Package
12-WLP (1.65x1.45)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,585
Factory Stock: 80,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.84000$26.84
10$20.12700$201.27
25$18.45600$461.40
100$16.61790$1,661.79
250$15.74092$3,935.23
500$15.21224$7,606.12
1,000$14.77702$14,777.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.31762$35,794.05
5,000$14.04080$70,204.00
Manufacturers Standard Package