
MAX2016ETI+D | |
|---|---|
DigiKey Part Number | MAX2016ETI+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX2016ETI+D |
Description | IC RF DETECT 2.5GHZ 28TQFN |
Customer Reference | |
Detailed Description | RF Detector IC 2.5GHz -70dBm ~ 10dBm 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX2016ETI+D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Frequency | 2.5GHz | |
RF Type | - | |
Input Range | -70dBm ~ 10dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 5.25V | |
Current - Supply | 43 mA | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |

