MAX25603AUI/V+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20097AUI/V+

DigiKey Part Number
MAX20097AUI/V+-ND
Manufacturer
Manufacturer Product Number
MAX20097AUI/V+
Description
IC LED DRIVER CTRLR PWM 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX20097AUI/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
2
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
4.875V ~ 5.125V
Current - Output / Channel
-
Frequency
1MHz
Dimming
Analog, PWM
Applications
Commercial & Industrial Lighting
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Factory Stock: 1,100
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$80.44000$80.44
10$62.69800$626.98
50$55.60500$2,780.25
100$53.40880$5,340.88
250$51.08984$12,772.46
500$49.69212$24,846.06
1,000$48.54210$48,542.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.