28-WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20095ATIE/VY+

DigiKey Part Number
505-MAX20095ATIE/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20095ATIE/VY+
Description
IC BATT CHG LI-ION 1CELL 28TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX20095ATIE/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant
Programmable Features
-
Fault Protection
-
Charge Current - Max
1A
Battery Pack Voltage
12V
Voltage - Supply (Max)
36V
Interface
I2C, SMBus
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Factory Stock: 2,340
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$69.43000$69.43
10$53.86200$538.62
60$47.08400$2,825.04
120$45.25042$5,430.05
300$43.31483$12,994.45
540$42.31150$22,848.21
1,020$41.39719$42,225.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.