
MAX20074ATBA/V+ | |
---|---|
DigiKey Part Number | 505-MAX20074ATBA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20074ATBA/V+ |
Description | IC REG BUCK ADJ 3A 10TDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20074ATBA/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.8V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.23000 | $34.23 |
10 | $25.89600 | $258.96 |
25 | $23.81760 | $595.44 |
100 | $21.53590 | $2,153.59 |