MAX20069BGTLA/V+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20069CGTL/V+

DigiKey Part Number
505-MAX20069CGTL/V+-ND
Manufacturer
Manufacturer Product Number
MAX20069CGTL/V+
Description
IC I2C 4-CHBACKLIGHT TFT DRVR TQ
Customer Reference
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 4 Output 40-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX20069CGTL/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Applications
Converter, TFT LCD
Voltage - Input
4.5V ~ 5.5V, 4.5V ~ 42V
Number of Outputs
4
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,720
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$35.47000$35.47
10$26.89100$268.91
25$24.74480$618.62
100$22.38480$2,238.48
490$20.59990$10,093.95
980$20.03861$19,637.84
1,470$19.75756$29,043.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.