
MAX20052BATC+ | |
---|---|
DigiKey Part Number | 505-MAX20052BATC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20052BATC+ |
Description | 2A SYNCHRONOUS-BUCK LED DRIVERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2A 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20052BATC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 5V | |
Current - Output / Channel | 2A | |
Frequency | 2.1MHz | |
Dimming | PWM | |
Applications | Commercial & Industrial Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $45.99230 | $4,599.23 |