
MAX20040DATPA/VY+ | |
---|---|
DigiKey Part Number | 505-MAX20040DATPA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20040DATPA/VY+ |
Description | IC REG BUCK BST PROG 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable (Fixed) 1 Output 1.2A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20040DATPA/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-TQFN-EP (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.44000 | $54.44 |
10 | $41.87600 | $418.76 |
75 | $35.90173 | $2,692.63 |
150 | $34.51193 | $5,176.79 |
300 | $33.36760 | $10,010.28 |
525 | $32.59314 | $17,111.40 |
1,050 | $31.78822 | $33,377.63 |
2,550 | $30.96239 | $78,954.09 |